There are no models available for this part yet.
Overview of B43888D5226M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for B43888D5226M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43888D5226M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC RADIAL 22UF 450V - Bulk (Alt: B43888D5226M000) Min Qty: 2100 Package Multiple: 525 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2907 / $1.6956 | Buy Now | |
DISTI #
B43888D5226M000
|
Avnet Americas | Cap Aluminum 22uF 450V 20% (18 X 20mm) Radial Aluminum Cylindrical Can 7.5mm 700mA 10000 hr 105°C Bulk - Bulk (Alt: B43888D5226M000) RoHS: Compliant Min Qty: 2100 Package Multiple: 525 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2907 / $1.6956 | Buy Now | |
DISTI #
871-B43888D5226M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450VDC 22uF 20% STD Leads RoHS: Compliant | 0 |
|
$1.1900 / $1.2000 | Order Now |
CAD Models for B43888D5226M000 by TDK Corporation
Part Data Attributes for B43888D5226M000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.312 mA
|
Length
|
20 mm
|
Manufacturer Series
|
B43888
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
700 mA
|
Series
|
B43888
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for B43888D5226M000
This table gives cross-reference parts and alternative options found for B43888D5226M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43888D5226M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG450M0022L7F31820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | B43888D5226M000 vs SG450M0022L7F31820 |
450BXA22MEFCSG18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | B43888D5226M000 vs 450BXA22MEFCSG18X20 |
B43890B5226M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | B43888D5226M000 vs B43890B5226M001 |
EEUEB2W220S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | B43888D5226M000 vs EEUEB2W220S |
450BXA22MCA18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B43888D5226M000 vs 450BXA22MCA18X20 |
NRBX220M450V18X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | B43888D5226M000 vs NRBX220M450V18X20F3F |
450BXA22MKC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | B43888D5226M000 vs 450BXA22MKC18X20 |
B43890B5226M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | B43888D5226M000 vs B43890B5226M003 |
NRBX220M450V18X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | B43888D5226M000 vs NRBX220M450V18X20F1F |
B43888D5226M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43888D5226M000 vs B43888D5226M003 |