Part Details for B43858C4106M000 by TDK Epcos
Overview of B43858C4106M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43858C4106M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43858C4106M000-ND
|
DigiKey | CAP ALUM 10UF 20% 350V RADIAL TH Min Qty: 6000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3131 | Buy Now |
Part Details for B43858C4106M000
B43858C4106M000 CAD Models
B43858C4106M000 Part Data Attributes
|
B43858C4106M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43858C4106M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.12 mA | |
Length | 20 mm | |
Manufacturer Series | B43858 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 300 mA | |
Series | B43858 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B43858C4106M000
This table gives cross-reference parts and alternative options found for B43858C4106M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43858C4106M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100MFM1020RYN011M | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C4106M000 vs 2100MFM1020RYN011M |
8100MFM1020RXN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | B43858C4106M000 vs 8100MFM1020RXN1B |
8100MFM1020RTN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | B43858C4106M000 vs 8100MFM1020RTN5B |
8100MFM1020RAN911C | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C4106M000 vs 8100MFM1020RAN911C |
8100MFM1020RYN311B | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C4106M000 vs 8100MFM1020RYN311B |
2100MRM1020RFN311M | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C4106M000 vs 2100MRM1020RFN311M |
2100MFM1020RYN411M | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C4106M000 vs 2100MFM1020RYN411M |
2100MFM1020RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | B43858C4106M000 vs 2100MFM1020RXN011C |
2100MRM1020RFN411B | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C4106M000 vs 2100MRM1020RFN411B |
1100MFM1020RXN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | B43858C4106M000 vs 1100MFM1020RXN5110 |