Part Details for B43851K1686M002 by TDK Corporation
Overview of B43851K1686M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43851K1686M002
B43851K1686M002 CAD Models
B43851K1686M002 Part Data Attributes
|
B43851K1686M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43851K1686M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3000 mΩ | |
Leakage Current | 0.3414 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B43851K1686M002
This table gives cross-reference parts and alternative options found for B43851K1686M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43851K1686M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43851K1686M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43851K1686M002 vs B43851K1686M001 |
B43851K1686M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43851K1686M002 vs B43851K1686M002 |
1680MBMAB20RGN511C | CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43851K1686M002 vs 1680MBMAB20RGN511C |
B43851K1686M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B43851K1686M002 vs B43851K1686M008 |
2680MBMAB20RGN111P | CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43851K1686M002 vs 2680MBMAB20RGN111P |
EKXG161EC3680MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B43851K1686M002 vs EKXG161EC3680MK20S |
2680MBMAB20RGN511P | CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43851K1686M002 vs 2680MBMAB20RGN511P |
EKXG161ELL680MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B43851K1686M002 vs EKXG161ELL680MK20S |
1680MBMAB20RGN311C | CAP,AL2O3,68UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43851K1686M002 vs 1680MBMAB20RGN311C |
UVY2C680MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 68uF | Nichicon Corporation | B43851K1686M002 vs UVY2C680MHD1TO |