Part Details for B43827F2225M002 by TDK Epcos
Overview of B43827F2225M002 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43827F2225M002
B43827F2225M002 CAD Models
B43827F2225M002 Part Data Attributes
|
B43827F2225M002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43827F2225M002
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Manufacturer Series | B43827 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 33 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B43827F2225M002
This table gives cross-reference parts and alternative options found for B43827F2225M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43827F2225M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL2E2R2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | B43827F2225M002 vs SSL2E2R2 |
UVR2E2R2MET | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B43827F2225M002 vs UVR2E2R2MET |
SG2E225M0811MTS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT | Samwha Electronics | B43827F2225M002 vs SG2E225M0811MTS |
URV2E2R2MEA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B43827F2225M002 vs URV2E2R2MEA |
1SG2EVB225MAR0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43827F2225M002 vs 1SG2EVB225MAR0811M |
B43821F2225M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B43827F2225M002 vs B43821F2225M012 |
250MV2R2HPM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | B43827F2225M002 vs 250MV2R2HPM |
B43827F2225M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43827F2225M002 vs B43827F2225M008 |
1SA2EVB225MCS0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43827F2225M002 vs 1SA2EVB225MCS0811M |
1SA2EVB225MRR0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43827F2225M002 vs 1SA2EVB225MRR0811M |