Part Details for B43827A4226M000 by TDK Epcos
Overview of B43827A4226M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43827A4226M000
B43827A4226M000 CAD Models
B43827A4226M000 Part Data Attributes
|
B43827A4226M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43827A4226M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.241 mA | |
Manufacturer Series | B43827 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 185 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B43827A4226M000
This table gives cross-reference parts and alternative options found for B43827A4226M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43827A4226M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD2V226M12020PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | B43827A4226M000 vs SD2V226M12020PH |
SMG350VB22M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B43827A4226M000 vs SMG350VB22M |
URU2V220MHT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 12.5 MML RADIAL LEADED | Nichicon Corporation | B43827A4226M000 vs URU2V220MHT |
SMQ350VB22RM12X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B43827A4226M000 vs SMQ350VB22RM12X20LL |
SSL2V220 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | B43827A4226M000 vs SSL2V220 |
1SA2VWB226MAP16025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43827A4226M000 vs 1SA2VWB226MAP16025 |
ESMG351EFM220MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B43827A4226M000 vs ESMG351EFM220MK20S |
UVK2V220MHR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B43827A4226M000 vs UVK2V220MHR |
1SG2VWB226MSS12025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43827A4226M000 vs 1SG2VWB226MSS12025 |
SMG350VB22M12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B43827A4226M000 vs SMG350VB22M12.5X20 |