Part Details for B43827A4105M016 by TDK Epcos
Overview of B43827A4105M016 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43827A4105M016
B43827A4105M016 CAD Models
B43827A4105M016 Part Data Attributes
|
B43827A4105M016
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43827A4105M016
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Manufacturer Series | B43827 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK/TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 22 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B43827A4105M016
This table gives cross-reference parts and alternative options found for B43827A4105M016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43827A4105M016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKR010M2VF11V | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | B43827A4105M016 vs SKR010M2VF11V |
1SG2VVB105MTS0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43827A4105M016 vs 1SG2VVB105MTS0811M |
ESMG351ETB1R0MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B43827A4105M016 vs ESMG351ETB1R0MF11D |
1SA2VVB105MCS0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43827A4105M016 vs 1SA2VVB105MCS0811M |
SMG350VB1M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B43827A4105M016 vs SMG350VB1M |
B43827A4105M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43827A4105M016 vs B43827A4105M000 |
SMG350VB1R0M6X11LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | B43827A4105M016 vs SMG350VB1R0M6X11LL |
UVR2V010MEA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | B43827A4105M016 vs UVR2V010MEA |
ESMG351ETA1R0MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B43827A4105M016 vs ESMG351ETA1R0MF11D |
1SA2VVB105MRQ0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43827A4105M016 vs 1SA2VVB105MRQ0811M |