Part Details for B43821K5475M008 by TDK Epcos
Overview of B43821K5475M008 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43821K5475M008
B43821K5475M008 CAD Models
B43821K5475M008 Part Data Attributes
|
B43821K5475M008
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43821K5475M008
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 45000 mΩ | |
Leakage Current | 0.07845 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B43821K5475M008
This table gives cross-reference parts and alternative options found for B43821K5475M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821K5475M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP4R7M450V10X12.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | B43821K5475M008 vs NRWP4R7M450V10X12.5F3F |
EKMQ451EBC4R7MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | B43821K5475M008 vs EKMQ451EBC4R7MJC5S |
UVY2W4R7MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | B43821K5475M008 vs UVY2W4R7MPD1CT |
450PX4R7MEFCCC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B43821K5475M008 vs 450PX4R7MEFCCC10X12.5 |
NRWP4R7M450V10X12.5TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | B43821K5475M008 vs NRWP4R7M450V10X12.5TB12.7MMPF |
B43821K5475M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B43821K5475M008 vs B43821K5475M008 |
NRWP4R7M450V10X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF | NIC Components Corp | B43821K5475M008 vs NRWP4R7M450V10X12.5TBF |
B43821K5475M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43821K5475M008 vs B43821K5475M000 |
450PX4R7MEFCCA10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B43821K5475M008 vs 450PX4R7MEFCCA10X12.5 |
NRWP4R7M450V10X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | B43821K5475M008 vs NRWP4R7M450V10X12.5SP7.5LSF |