Part Details for B43821F5335M004 by TDK Corporation
Overview of B43821F5335M004 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43821F5335M004
B43821F5335M004 CAD Models
B43821F5335M004 Part Data Attributes
|
B43821F5335M004
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43821F5335M004
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 65000 mΩ | |
Leakage Current | 0.05955 mA | |
Length | 12.5 mm | |
Manufacturer Series | B43851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BLISTER PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 40 mA | |
Series | B43821 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B43821F5335M004
This table gives cross-reference parts and alternative options found for B43821F5335M004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821F5335M004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP3R3M450V10X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | B43821F5335M004 vs NRWP3R3M450V10X12.5F3CF |
450PX3R3MEFCKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B43821F5335M004 vs 450PX3R3MEFCKC10X12.5 |
NRWP3R3M450V10X12.5F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | B43821F5335M004 vs NRWP3R3M450V10X12.5F2F |
EKMQ451ETD3R3MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B43821F5335M004 vs EKMQ451ETD3R3MJC5S |
450PX3R3MEFCRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | B43821F5335M004 vs 450PX3R3MEFCRI10X12.5 |
EKMQ451EBD3R3MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | B43821F5335M004 vs EKMQ451EBD3R3MJC5S |
UVY2W3R3MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | B43821F5335M004 vs UVY2W3R3MPD1AA |
NRWP3R3M450V10X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | B43821F5335M004 vs NRWP3R3M450V10X12.5F1F |
450PX3R3MEFCT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | B43821F5335M004 vs 450PX3R3MEFCT810X12.5 |
KSH335M450T1A5H1CK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Teapo Electronic Corporation | B43821F5335M004 vs KSH335M450T1A5H1CK |