Part Details for B43821F5226M000 by TDK Electronics
Results Overview of B43821F5226M000 by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B43821F5226M000 Information
B43821F5226M000 by TDK Electronics is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B43821F5226M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B43821F5226M000-ND
|
DigiKey | CAP ALUM 22UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1768 In Stock |
|
$0.6207 / $1.7100 | Buy Now |
Part Details for B43821F5226M000
B43821F5226M000 CAD Models
B43821F5226M000 Part Data Attributes
|
B43821F5226M000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B43821F5226M000
TDK Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.312 mA | |
Length | 25 mm | |
Manufacturer Series | B43821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 140 mA | |
Series | B43821 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B43821F5226M000
This table gives cross-reference parts and alternative options found for B43821F5226M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821F5226M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2220VBMAB25RXN5110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | B43821F5226M000 vs 2220VBMAB25RXN5110 |
8220VBMAB25RFN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | B43821F5226M000 vs 8220VBMAB25RFN9110 |
1220VBMAB25RFN711P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | B43821F5226M000 vs 1220VBMAB25RFN711P |
8220VBMAB25RX05M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | B43821F5226M000 vs 8220VBMAB25RX05M |
450BXC22MEFCRX12.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | B43821F5226M000 vs 450BXC22MEFCRX12.5X25 |
B43821F5226M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B43821F5226M000 vs B43821F5226M000 |
8220VBMAB25RXN011M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | B43821F5226M000 vs 8220VBMAB25RXN011M |
8220VBMAB25RXN00 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | B43821F5226M000 vs 8220VBMAB25RXN00 |
8220VBMAB25RX00N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | B43821F5226M000 vs 8220VBMAB25RX00N |
8220VBMAB25RX07P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | B43821F5226M000 vs 8220VBMAB25RX07P |