Part Details for B43821F4686M004 by TDK Epcos
Overview of B43821F4686M004 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43821F4686M004
B43821F4686M004 CAD Models
B43821F4686M004 Part Data Attributes
|
B43821F4686M004
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43821F4686M004
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 493000 mΩ | |
Leakage Current | 0.729 mA | |
Length | 31.5 mm | |
Manufacturer Series | B43851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BLISTER PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 400 mA | |
Series | B43821 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B43821F4686M004
This table gives cross-reference parts and alternative options found for B43821F4686M004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821F4686M004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43851F4686M002 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B43821F4686M004 vs B43851F4686M002 |
EXR680M2VAT3 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | B43821F4686M004 vs EXR680M2VAT3 |
350BXA68MRX16X31.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | B43821F4686M004 vs 350BXA68MRX16X31.5 |
B43821F4686M009 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B43821F4686M004 vs B43821F4686M009 |
BH2V686M1631MSS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | B43821F4686M004 vs BH2V686M1631MSS |
BH2V686M1631MCS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | B43821F4686M004 vs BH2V686M1631MCS |
B43821F4686M001 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B43821F4686M004 vs B43821F4686M001 |
EEUEB2V680 | Panasonic Electronic Components | $2.2034 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B43821F4686M004 vs EEUEB2V680 |
LHBR2VM680 | Luminous Town Electric Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF | B43821F4686M004 vs LHBR2VM680 |
350BXA68MCA16X31.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B43821F4686M004 vs 350BXA68MCA16X31.5 |