Part Details for B43821F4476M012 by TDK Epcos
Overview of B43821F4476M012 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43821F4476M012
B43821F4476M012 CAD Models
B43821F4476M012 Part Data Attributes
|
B43821F4476M012
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43821F4476M012
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 357000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.5085 mA | |
Length | 25 mm | |
Manufacturer Series | B43851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BLISTER PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 300 mA | |
Series | B43821 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B43821F4476M012
This table gives cross-reference parts and alternative options found for B43821F4476M012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821F4476M012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD476M2VK25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF | Man Yue Technology Holdings Ltd | B43821F4476M012 vs RD476M2VK25 |
2470MFM1625RAN111C | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821F4476M012 vs 2470MFM1625RAN111C |
8470MFM1625RX05B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | B43821F4476M012 vs 8470MFM1625RX05B |
8470MFM1625RYN411P | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821F4476M012 vs 8470MFM1625RYN411P |
B43821F4476M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43821F4476M012 vs B43821F4476M004 |
B43851F4476M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43821F4476M012 vs B43851F4476M002 |
8470MFM1625RAN7110 | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821F4476M012 vs 8470MFM1625RAN7110 |
UPB2V470MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | B43821F4476M012 vs UPB2V470MHD1CV |
8470MFM1625RYN111M | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821F4476M012 vs 8470MFM1625RYN111M |
8470MFM1625RAN211B | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821F4476M012 vs 8470MFM1625RAN211B |