Part Details for B43821F2686M002 by TDK Corporation
Overview of B43821F2686M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43821F2686M002
B43821F2686M002 CAD Models
B43821F2686M002 Part Data Attributes
|
B43821F2686M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43821F2686M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 452000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.525 mA | |
Length | 25 mm | |
Manufacturer Series | B43851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 380 mA | |
Series | B43821 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B43821F2686M002
This table gives cross-reference parts and alternative options found for B43821F2686M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821F2686M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2E686M16025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, | Samwha Electronics | B43821F2686M002 vs RD2E686M16025JL |
8680MDM1625RGN711B | CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821F2686M002 vs 8680MDM1625RGN711B |
B43851F2686M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43821F2686M002 vs B43851F2686M004 |
1680MDM1625RGN0110 | CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821F2686M002 vs 1680MDM1625RGN0110 |
B43858H2686M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B43821F2686M002 vs B43858H2686M001 |
1680MDM1625RGN911C | CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821F2686M002 vs 1680MDM1625RGN911C |
8680MDM1625RG01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | B43821F2686M002 vs 8680MDM1625RG01P |
B43851F2686M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43821F2686M002 vs B43851F2686M009 |
SG250M0068C7F11625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | YAGEO Corporation | B43821F2686M002 vs SG250M0068C7F11625 |
2680MDM1625RGN511P | CAP,AL2O3,68UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821F2686M002 vs 2680MDM1625RGN511P |