Part Details for B43821F2155M007 by TDK Corporation
Overview of B43821F2155M007 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43821F2155M007
B43821F2155M007 CAD Models
B43821F2155M007 Part Data Attributes
|
B43821F2155M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43821F2155M007
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 221000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.026 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 30 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B43821F2155M007
This table gives cross-reference parts and alternative options found for B43821F2155M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821F2155M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43821F2155M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43821F2155M007 vs B43821F2155M009 |
B43821F2155M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43821F2155M007 vs B43821F2155M000 |
B43821F2155M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43821F2155M007 vs B43821F2155M012 |
1SG2EVB155MFS0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43821F2155M007 vs 1SG2EVB155MFS0811M |
B43821F2155M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43821F2155M007 vs B43821F2155M000 |
B43821F2155M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43821F2155M007 vs B43821F2155M001 |
B43821F2155M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43821F2155M007 vs B43821F2155M009 |
B43821F2155M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43821F2155M007 vs B43821F2155M002 |
1SA2EVB155MAQ0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43821F2155M007 vs 1SA2EVB155MAQ0811M |
B43821F2155M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43821F2155M007 vs B43821F2155M003 |