Part Details for B43821A9686M008 by TDK Corporation
Overview of B43821A9686M008 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43821A9686M008
B43821A9686M008 CAD Models
B43821A9686M008 Part Data Attributes
|
B43821A9686M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43821A9686M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.831 mA | |
Manufacturer Series | B43821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 420 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B43821A9686M008
This table gives cross-reference parts and alternative options found for B43821A9686M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821A9686M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH401ETD680MP25S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B43821A9686M008 vs ESMH401ETD680MP25S |
LXK400M0068ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount | YAGEO Corporation | B43821A9686M008 vs LXK400M0068ST |
1SG2GWB686MCS1835M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43821A9686M008 vs 1SG2GWB686MCS1835M |
NRE-H680M400V16X36TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B43821A9686M008 vs NRE-H680M400V16X36TBF |
400USW686MU40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | B43821A9686M008 vs 400USW686MU40 |
SG2G686M1835M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT | Samwha Electronics | B43821A9686M008 vs SG2G686M1835M |
SG2G686M1835MSS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT | Samwha Electronics | B43821A9686M008 vs SG2G686M1835MSS |
1SA2GWB686MCS25040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43821A9686M008 vs 1SA2GWB686MCS25040 |
400WA68MCC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B43821A9686M008 vs 400WA68MCC18X25 |
NRE-H680M400V16X36 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | B43821A9686M008 vs NRE-H680M400V16X36 |