Part Details for B43821A9106M000 by TDK Epcos
Overview of B43821A9106M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43821A9106M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B43821A9106M000-ND
|
DigiKey | CAP ALUM 10UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1297 In Stock |
|
$0.1825 / $0.4900 | Buy Now |
Part Details for B43821A9106M000
B43821A9106M000 CAD Models
B43821A9106M000 Part Data Attributes
|
B43821A9106M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43821A9106M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.135 mA | |
Length | 20 mm | |
Manufacturer Series | B43821 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 115 mA | |
Series | B43821 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B43821A9106M000
This table gives cross-reference parts and alternative options found for B43821A9106M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821A9106M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43858C9106M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, SURFACE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43821A9106M000 vs B43858C9106M004 |
8100VAM1020RFN311C | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821A9106M000 vs 8100VAM1020RFN311C |
1100VAM1020RYN111C | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821A9106M000 vs 1100VAM1020RYN111C |
MALREKE00DE210X00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | B43821A9106M000 vs MALREKE00DE210X00K |
NRE-WB100M400V10X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B43821A9106M000 vs NRE-WB100M400V10X20F |
1100VAM1020RXN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | B43821A9106M000 vs 1100VAM1020RXN311B |
2100VAM1020RXN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | B43821A9106M000 vs 2100VAM1020RXN2110 |
1100VAM1020RYN4110 | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821A9106M000 vs 1100VAM1020RYN4110 |
1100VAM1020RXN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | B43821A9106M000 vs 1100VAM1020RXN511P |
NRB-XS100M400V10X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | B43821A9106M000 vs NRB-XS100M400V10X20SP7.5LSF |