B43821A2105M002
TDK Epcos
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED

Overview of B43821A2105M002 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for B43821A2105M002 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B43821A2105M002 by TDK Epcos

B43821A2105M002
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
186000 mΩ
JESD-609 Code
e3
Leakage Current
0.021 mA
Manufacturer Series
B43821
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
22 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. B43821A2105M002
    TDK Epcos
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for B43821A2105M002

This table gives cross-reference parts and alternative options found for B43821A2105M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821A2105M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UVK2D010MET1TP CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Nichicon Corporation B43821A2105M002 vs UVK2D010MET1TP
UVR2D010MEA1TD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Nichicon Corporation B43821A2105M002 vs UVR2D010MEA1TD
B43821A2105M012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED TDK Epcos B43821A2105M002 vs B43821A2105M012
SG2D105M6L011TS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1uF, THROUGH HOLE MOUNT Samwha Electronics B43821A2105M002 vs SG2D105M6L011TS
SMQ200VB1R0M6X11LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED Chemi-Con B43821A2105M002 vs SMQ200VB1R0M6X11LL
1SA2DAB105MAN6L011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics B43821A2105M002 vs 1SA2DAB105MAN6L011
UVK2D010MER1TD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Nichicon Corporation B43821A2105M002 vs UVK2D010MER1TD
1SA2DAB105MCS6L011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics B43821A2105M002 vs 1SA2DAB105MCS6L011
200TWSS1MFA6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1uF, THROUGH HOLE MOUNT Rubycon Corporation B43821A2105M002 vs 200TWSS1MFA6.3X11
227B1R0U200SP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc B43821A2105M002 vs 227B1R0U200SP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43821A2105M002 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43821A2105M002 by TDK Epcos

  • Please alert me when B43821A2105M002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B43821A2105M002 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43821A2105M002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B43821A2105M002 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43821A2105M002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43821A2105M002 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: