Part Details for B43821A1685M012 by TDK Epcos
Overview of B43821A1685M012 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43821A1685M012
B43821A1685M012 CAD Models
B43821A1685M012 Part Data Attributes
|
B43821A1685M012
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43821A1685M012
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.04764 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, BLISTER | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B43821A1685M012
This table gives cross-reference parts and alternative options found for B43821A1685M012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821A1685M012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
160WA6.8MCA8X9 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount | B43821A1685M012 vs 160WA6.8MCA8X9 |
1SD2CVB685MAR0811M | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | B43821A1685M012 vs 1SD2CVB685MAR0811M |
B43821A1685M001 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | B43821A1685M012 vs B43821A1685M001 |
160WA6.8MFA8X9 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B43821A1685M012 vs 160WA6.8MFA8X9 |
B43821A1685M000 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | B43821A1685M012 vs B43821A1685M000 |
1SA2CWB685MAN1012M | Samwha Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | B43821A1685M012 vs 1SA2CWB685MAN1012M |
1SA2CWB685MAP1012M | Samwha Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | B43821A1685M012 vs 1SA2CWB685MAP1012M |
160WA6R820FA8X9 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B43821A1685M012 vs 160WA6R820FA8X9 |
B43821A1685M003 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | B43821A1685M012 vs B43821A1685M003 |
B43821A1685M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | B43821A1685M012 vs B43821A1685M000 |