Part Details for B43742A9278M000 by TDK Corporation
Overview of B43742A9278M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for B43742A9278M000
B43742A9278M000 CAD Models
B43742A9278M000 Part Data Attributes
|
B43742A9278M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43742A9278M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.6 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
Length | 118.2 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 8880 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 22.2 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for B43742A9278M000
This table gives cross-reference parts and alternative options found for B43742A9278M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43742A9278M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43742A9278M008 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43742A9278M000 vs B43742A9278M008 |
B43742A9278M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43742A9278M000 vs B43742A9278M007 |