Part Details for B43733A2339M007 by TDK Corporation
Overview of B43733A2339M007 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43733A2339M007
B43733A2339M007 CAD Models
B43733A2339M007 Part Data Attributes
|
B43733A2339M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43733A2339M007
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 90 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5.2 mΩ | |
Length | 221 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 45900 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for B43733A2339M007
This table gives cross-reference parts and alternative options found for B43733A2339M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43733A2339M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43733A2339M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43733A2339M007 vs B43733A2339M000 |
B43713A2339M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43733A2339M007 vs B43713A2339M007 |
B43713A2339M008 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43733A2339M007 vs B43713A2339M008 |