Part Details for B43720B8228M050 by TDK Corporation
Overview of B43720B8228M050 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43720B8228M050
B43720B8228M050 CAD Models
B43720B8228M050 Part Data Attributes
|
B43720B8228M050
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43720B8228M050
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 91 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
Length | 97 mm | |
Manufacturer Series | B43720 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Ripple Current | 22300 mA | |
Series | B43720 | |
Terminal Pitch | 31.7 mm |
Alternate Parts for B43720B8228M050
This table gives cross-reference parts and alternative options found for B43720B8228M050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43720B8228M050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43720B8228M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43720B8228M050 vs B43720B8228M000 |
B43700B8228M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43720B8228M050 vs B43700B8228M007 |
B43700B8228M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 2200uF, | TDK Corporation | B43720B8228M050 vs B43700B8228M000 |
B43700B8228M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43720B8228M050 vs B43700B8228M000 |
B43700B8228M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 2200uF, | TDK Corporation | B43720B8228M050 vs B43700B8228M050 |
B43700B8228M057 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 2200uF, | TDK Corporation | B43720B8228M050 vs B43700B8228M057 |
B43720B8228M050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43720B8228M050 vs B43720B8228M050 |
B43720B8228M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 600V, 20% +Tol, 20% -Tol, 2200uF, | TDK Corporation | B43720B8228M050 vs B43720B8228M000 |