Part Details for B43712B5338M000 by TDK Corporation
Overview of B43712B5338M000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43712B5338M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43712B5338M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SCREW TERMINALS 33 - Bulk (Alt: B43712B5338M000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$77.5931 / $101.0234 | Buy Now |
DISTI #
871-B43712B5338M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 450VDC 3300uF 20% Ring clip/clamp mnt RoHS: Compliant | 0 |
|
$76.0700 | Order Now |
Part Details for B43712B5338M000
B43712B5338M000 CAD Models
B43712B5338M000 Part Data Attributes
|
B43712B5338M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43712B5338M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
Length | 105.7 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 11200 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for B43712B5338M000
This table gives cross-reference parts and alternative options found for B43712B5338M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43712B5338M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43732B5338M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43712B5338M000 vs B43732B5338M007 |
B43712B5338M008 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43712B5338M000 vs B43712B5338M008 |
B43712B5338M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43712B5338M000 vs B43712B5338M007 |