Part Details for B43644K6127M082 by TDK Corporation
Overview of B43644K6127M082 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43644K6127M082
B43644K6127M082 CAD Models
B43644K6127M082 Part Data Attributes
|
B43644K6127M082
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43644K6127M082
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 660 mΩ | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 810 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43644K6127M082
This table gives cross-reference parts and alternative options found for B43644K6127M082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43644K6127M082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LGN2H121MERAGA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 120uF, | B43644K6127M082 vs LGN2H121MERAGA |
B43544A6127M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, | B43644K6127M082 vs B43544A6127M007 |
B43544A6127M062 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, | B43644K6127M082 vs B43544A6127M062 |
B43544C6127M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43644K6127M082 vs B43544C6127M002 |
HU2H121MEYS4WPPF | Hitachi Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 120uF, | B43644K6127M082 vs HU2H121MEYS4WPPF |
NRLPW121M500V25X35LF | NIC Components Corp | Check for Price | CAP,AL2O3,120UF,500VDC,20% -TOL,20% +TOL | B43644K6127M082 vs NRLPW121M500V25X35LF |
B43544A6127M082 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43644K6127M082 vs B43544A6127M082 |
LGN2H121MELA35 | Nichicon Corporation | $3.9022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | B43644K6127M082 vs LGN2H121MELA35 |
B43544A6127M060 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | B43644K6127M082 vs B43544A6127M060 |
B43544C6127M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43644K6127M082 vs B43544C6127M007 |