Datasheets
B43644F2158M007 by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Part Details for B43644F2158M007 by TDK Epcos

Overview of B43644F2158M007 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for B43644F2158M007

Part # Distributor Description Stock Price Buy
DISTI # B43644F2158M007-ND
DigiKey CAP ALUM 1500UF 20% 250V SNAP TH Min Qty: 240 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 240 $7.2893
$7.2893 Buy Now

Part Details for B43644F2158M007

B43644F2158M007 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B43644F2158M007 Part Data Attributes

B43644F2158M007 TDK Epcos
Buy Now Datasheet
Compare Parts:
B43644F2158M007 TDK Epcos CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
ESR 75 mΩ
JESD-609 Code e3
Length 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 2890 mA
Surface Mount NO
Tan Delta 0.15
Terminal Finish TIN
Terminal Shape SNAP-IN

Alternate Parts for B43644F2158M007

This table gives cross-reference parts and alternative options found for B43644F2158M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43644F2158M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B43640F2158M082 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation B43644F2158M007 vs B43640F2158M082
B43642F2158M062 Aluminum Electrolytic Capacitor, TDK Corporation B43644F2158M007 vs B43642F2158M062
B43544F2158M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos B43644F2158M007 vs B43544F2158M007
B43508F2158M062 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B43644F2158M007 vs B43508F2158M062
B43543F2158M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B43644F2158M007 vs B43543F2158M000
B43644F2158M007 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation B43644F2158M007 vs B43644F2158M007
B43543F2158M060 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B43644F2158M007 vs B43543F2158M060
LGG2E152MEUC40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1500uF, Nichicon Corporation B43644F2158M007 vs LGG2E152MEUC40
B43544F2158M087 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, TDK Corporation B43644F2158M007 vs B43544F2158M087
B43508F2158M080 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation B43644F2158M007 vs B43508F2158M080

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43644F2158M007 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43644F2158M007 by TDK Epcos

Select Manufacturer
Which Manufacturer of B43644F2158M007 would you like to use for your alert(s)?
  • Please alert me when B43644F2158M007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43644F2158M007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43644F2158M007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43644F2158M007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43644F2158M007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43644F2158M007 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: