B43644E5477M067
Description: Aluminum Electrolytic Capacitor,

Overview of B43644E5477M067 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for B43644E5477M067 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B43644E5477M067
Avnet Americas SNAP-IN 470UF 450V - Bulk (Alt: B43644E5477M067) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 320 $10.0675
$10.0675 Buy Now

CAD Models for B43644E5477M067 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B43644E5477M067 by TDK Corporation

B43644E5477M067
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
220 mΩ
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
CARDBOARD
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
2230 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B43644E5477M067
    TDK Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for B43644E5477M067

This table gives cross-reference parts and alternative options found for B43644E5477M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43644E5477M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43642A5477M067 Aluminum Electrolytic Capacitor, TDK Corporation B43644E5477M067 vs B43642A5477M067
B43642A5477M000 Aluminum Electrolytic Capacitor, TDK Corporation B43644E5477M067 vs B43642A5477M000
B43642A5477M002 Aluminum Electrolytic Capacitor, TDK Corporation B43644E5477M067 vs B43642A5477M002
B43642A5477M007 Aluminum Electrolytic Capacitor, TDK Corporation B43644E5477M067 vs B43642A5477M007
B43644E5477M000 Aluminum Electrolytic Capacitor, TDK Corporation B43644E5477M067 vs B43644E5477M000
B43642A5477M062 Aluminum Electrolytic Capacitor, TDK Corporation B43644E5477M067 vs B43642A5477M062

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43644E5477M067 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43644E5477M067 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43644E5477M067 would you like to use for your alert(s)?
  • Please alert me when B43644E5477M067 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43644E5477M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43644E5477M067 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43644E5477M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43644E5477M067.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43644E5477M067 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: