Part Details for B43644B5337M060 by TDK Corporation
Overview of B43644B5337M060 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for B43644B5337M060
B43644B5337M060 CAD Models
B43644B5337M060 Part Data Attributes
|
B43644B5337M060
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43644B5337M060
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 310 mΩ | |
JESD-609 Code | e3 | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1620 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43644B5337M060
This table gives cross-reference parts and alternative options found for B43644B5337M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43644B5337M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644B5337M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644B5337M060 vs B43644B5337M080 |
B43644B5337M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644B5337M060 vs B43644B5337M067 |
EKHJ451VSN331MA35M | Aluminum Electrolytic Capacitor, | Chemi-Con | B43644B5337M060 vs EKHJ451VSN331MA35M |
B43644B5337M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644B5337M060 vs B43644B5337M082 |
B43644B5337M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644B5337M060 vs B43644B5337M007 |
B43644B5337M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644B5337M060 vs B43644B5337M082 |
MAL219357331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Vishay Intertechnologies | B43644B5337M060 vs MAL219357331E3 |
B43508C5337M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43644B5337M060 vs B43508C5337M007 |
B43644B5337M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644B5337M060 vs B43644B5337M062 |
ALA8AD331DC450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | KEMET Corporation | B43644B5337M060 vs ALA8AD331DC450 |