There are no models available for this part yet.
Overview of B43644A9687M002 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
CAD Models for B43644A9687M002 by TDK Epcos
Part Data Attributes for B43644A9687M002 by TDK Epcos
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
140 mΩ
|
JESD-609 Code
|
e3
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
2530 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B43644A9687M002
This table gives cross-reference parts and alternative options found for B43644A9687M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43644A9687M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644A9687M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A9687M002 vs B43644A9687M082 |
B43644A9687M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A9687M002 vs B43644A9687M067 |
B43644A9687M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A9687M002 vs B43644A9687M080 |
B43644A9687M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A9687M002 vs B43644A9687M060 |
B43644A9687M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A9687M002 vs B43644A9687M062 |
B43644A9687M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A9687M002 vs B43644A9687M060 |
EKMS401LIN681MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | Chemi-Con | B43644A9687M002 vs EKMS401LIN681MA45S |
B43644A9687M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A9687M002 vs B43644A9687M007 |
B43508B9687M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 400V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43644A9687M002 vs B43508B9687M007 |
B43644A9687M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A9687M002 vs B43644A9687M080 |