There are no models available for this part yet.
Overview of B43644A9157M060 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
CAD Models for B43644A9157M060 by TDK Corporation
Part Data Attributes for B43644A9157M060 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
580 mΩ
|
JESD-609 Code
|
e3
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
890 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B43644A9157M060
This table gives cross-reference parts and alternative options found for B43644A9157M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43644A9157M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644A9157M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A9157M060 vs B43644A9157M082 |
B43644A9157M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A9157M060 vs B43644A9157M087 |
B43644A9157M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A9157M060 vs B43644A9157M062 |
MAL225956151E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | B43644A9157M060 vs MAL225956151E3 |
B43644A9157M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A9157M060 vs B43644A9157M062 |
B43644A9157M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A9157M060 vs B43644A9157M087 |
B43644A9157M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A9157M060 vs B43644A9157M000 |
B43644A9157M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A9157M060 vs B43644A9157M002 |
SIH15140022035 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | B43644A9157M060 vs SIH15140022035 |
B43644A9157M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A9157M060 vs B43644A9157M067 |