Part Details for B43644A2278M002 by TDK Epcos
Overview of B43644A2278M002 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for B43644A2278M002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8100
|
Newark | Cap, 2700Uf, 200V, Alu Elec, Snap-In Rohs Compliant: Yes |Epcos B43644A2278M002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for B43644A2278M002
B43644A2278M002 CAD Models
B43644A2278M002 Part Data Attributes
|
B43644A2278M002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43644A2278M002
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 55 mΩ | |
JESD-609 Code | e3 | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3780 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43644A2278M002
This table gives cross-reference parts and alternative options found for B43644A2278M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43644A2278M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644A2278M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A2278M002 vs B43644A2278M067 |
EKMS201LIN272MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, | Chemi-Con | B43644A2278M002 vs EKMS201LIN272MA50S |
B43544A2278M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A2278M002 vs B43544A2278M007 |
B43644A2278M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A2278M002 vs B43644A2278M000 |
B43644A2278M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A2278M002 vs B43644A2278M080 |
B43644A2278M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A2278M002 vs B43644A2278M060 |
B43644A2278M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A2278M002 vs B43644A2278M007 |
B43640A2278M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A2278M002 vs B43640A2278M062 |
B43544A2278M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2700uF, | TDK Corporation | B43644A2278M002 vs B43544A2278M060 |
B43644A2278M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A2278M002 vs B43644A2278M002 |