-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH4860
|
Newark | Aluminum Electrolytic 200V 2200Uf Snap-In/Bulk |Epcos B43644A2228M060 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 | Buy Now |
DISTI #
495-B43644A2228M060-ND
|
DigiKey | CAP ALUM 2200UF 20% 200V SNAP TH Min Qty: 320 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3423 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43644A2228M060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43644A2228M060
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 55 mΩ | |
JESD-609 Code | e3 | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3940 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43644A2228M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43644A2228M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644A2228M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A2228M060 vs B43644A2228M007 |
B43644A2228M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43644A2228M060 vs B43644A2228M000 |
B43640A2228M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A2228M060 vs B43640A2228M067 |
B43543A2228M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43644A2228M060 vs B43543A2228M087 |
B43544A2228M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A2228M060 vs B43544A2228M087 |
B43544A2228M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A2228M060 vs B43544A2228M007 |
B43644A2228M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644A2228M060 vs B43644A2228M067 |
B43642A2228M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43644A2228M060 vs B43642A2228M007 |
B43544A2228M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, | TDK Corporation | B43644A2228M060 vs B43544A2228M082 |
B43642A2228M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43644A2228M060 vs B43642A2228M067 |