Part Details for B43642F2397M002 by TDK Corporation
Overview of B43642F2397M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43642F2397M002
B43642F2397M002 CAD Models
B43642F2397M002 Part Data Attributes
|
B43642F2397M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43642F2397M002
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1260 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43642F2397M002
This table gives cross-reference parts and alternative options found for B43642F2397M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43642F2397M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640F2397M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43642F2397M002 vs B43640F2397M067 |
B43640F2397M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43642F2397M002 vs B43640F2397M060 |
B43642F2397M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642F2397M002 vs B43642F2397M080 |
381LQ391M250J012A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | B43642F2397M002 vs 381LQ391M250J012A+D |
B43642F2397M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642F2397M002 vs B43642F2397M082 |
B43642F2397M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642F2397M002 vs B43642F2397M087 |
B43642F2397M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642F2397M002 vs B43642F2397M062 |
B43640F2397M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43642F2397M002 vs B43640F2397M007 |
B43642F2397M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642F2397M002 vs B43642F2397M060 |
B43640F2397M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43642F2397M002 vs B43640F2397M080 |