Part Details for B43642E2277M002 by TDK Corporation
Overview of B43642E2277M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for B43642E2277M002
B43642E2277M002 CAD Models
B43642E2277M002 Part Data Attributes
|
B43642E2277M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43642E2277M002
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 300 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1030 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43642E2277M002
This table gives cross-reference parts and alternative options found for B43642E2277M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43642E2277M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW271M250V22X25LF | CAP,AL2O3,270UF,250VDC,20% -TOL,20% +TOL | NIC Components Corp | B43642E2277M002 vs NRLPW271M250V22X25LF |
B43642E2277M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642E2277M002 vs B43642E2277M080 |
B43642E2277M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642E2277M002 vs B43642E2277M067 |
250MXG270MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43642E2277M002 vs 250MXG270MEFCSN22X25 |
LAR2E271MELZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | B43642E2277M002 vs LAR2E271MELZ25 |
B43640E2277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43642E2277M002 vs B43640E2277M067 |
LAR2E271MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | B43642E2277M002 vs LAR2E271MEKZ25 |
B43642E2277M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642E2277M002 vs B43642E2277M007 |
LAR2E271MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | B43642E2277M002 vs LAR2E271MERZHA |
LGW2E271MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | B43642E2277M002 vs LGW2E271MERZGA |