Part Details for B43642D9337M067 by TDK Corporation
Overview of B43642D9337M067 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43642D9337M067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43642D9337M067
|
Avnet Americas | Cap Aluminum 330uF 400VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43642D9337M067) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1175 | Buy Now |
DISTI #
871-B43642D9337M067
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 330uF Snap-in RoHS: Compliant | 0 |
|
$4.2400 / $4.6000 | Order Now |
Part Details for B43642D9337M067
B43642D9337M067 CAD Models
B43642D9337M067 Part Data Attributes
|
B43642D9337M067
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43642D9337M067
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 310 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1530 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43642D9337M067
This table gives cross-reference parts and alternative options found for B43642D9337M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43642D9337M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640D9337M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43642D9337M067 vs B43640D9337M062 |
B43640D9337M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43642D9337M067 vs B43640D9337M060 |
B43640D9337M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43642D9337M067 vs B43640D9337M007 |
B43640D9337M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43642D9337M067 vs B43640D9337M082 |
B43644F9337M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642D9337M067 vs B43644F9337M060 |
B43644F9337M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642D9337M067 vs B43644F9337M087 |
B43640D9337M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43642D9337M067 vs B43640D9337M002 |
B43644F9337M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642D9337M067 vs B43644F9337M007 |
B43644F9337M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642D9337M067 vs B43644F9337M002 |
B43642D9337M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642D9337M067 vs B43642D9337M000 |