Part Details for B43642A9187M002 by TDK Corporation
Overview of B43642A9187M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for B43642A9187M002
B43642A9187M002 CAD Models
B43642A9187M002 Part Data Attributes
|
B43642A9187M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43642A9187M002
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 550 mΩ | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43642A9187M002
This table gives cross-reference parts and alternative options found for B43642A9187M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43642A9187M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640A9187M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43642A9187M002 vs B43640A9187M087 |
B43644E9187M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642A9187M002 vs B43644E9187M080 |
B43644E9187M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642A9187M002 vs B43644E9187M007 |
B43642A9187M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642A9187M002 vs B43642A9187M082 |
EKMS401VSN181MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B43642A9187M002 vs EKMS401VSN181MP35S |
B43640A9187M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43642A9187M002 vs B43640A9187M002 |
B43640A9187M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43642A9187M002 vs B43640A9187M007 |
B43644E9187M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642A9187M002 vs B43644E9187M062 |
B43508A9187M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43642A9187M002 vs B43508A9187M007 |
B43640A9187M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43642A9187M002 vs B43640A9187M007 |