Part Details for B43641C9277M057 by TDK Corporation
Overview of B43641C9277M057 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43641C9277M057
B43641C9277M057 CAD Models
B43641C9277M057 Part Data Attributes
|
B43641C9277M057
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43641C9277M057
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43641C9277M057
This table gives cross-reference parts and alternative options found for B43641C9277M057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43641C9277M057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43641C9277M050 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43641C9277M057 vs B43641C9277M050 |
277LMH400MZDC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | B43641C9277M057 vs 277LMH400MZDC |
HU2G271MTZS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | B43641C9277M057 vs HU2G271MTZS2WPPF |
HU2G271MRZS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | B43641C9277M057 vs HU2G271MRZS2WPPF |
HU2G271MEZS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | B43641C9277M057 vs HU2G271MEZS2WPEC |
400VXK270MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | B43641C9277M057 vs 400VXK270MEFCSN30X25 |
HU2G271MCZS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | B43641C9277M057 vs HU2G271MCZS2WPPF |
EKMR401VNN271MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | B43641C9277M057 vs EKMR401VNN271MR25S |
LGG2G271MEKB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | B43641C9277M057 vs LGG2G271MEKB25 |
EETHD2G271KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | B43641C9277M057 vs EETHD2G271KJ |