Part Details for B43641A9227M057 by TDK Corporation
Overview of B43641A9227M057 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43641A9227M057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43641A9227M057
|
Avnet Americas | Cap Aluminum 220uF 400VDC 20% Snap-In Cylindrical Can Cardboard - Bulk (Alt: B43641A9227M057) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1464 | Buy Now |
DISTI #
871-B43641A9227M057
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% PET Short 4.5mm Term RoHS: Compliant | 0 |
|
$2.8700 / $2.8800 | Order Now |
Part Details for B43641A9227M057
B43641A9227M057 CAD Models
B43641A9227M057 Part Data Attributes
|
B43641A9227M057
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43641A9227M057
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 420 mΩ | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1170 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43641A9227M057
This table gives cross-reference parts and alternative options found for B43641A9227M057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43641A9227M057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHD2G221HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | B43641A9227M057 vs EETHD2G221HJ |
EKMR401VNN221MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | B43641A9227M057 vs EKMR401VNN221MP35S |
NRLQW221M400V22X35SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | B43641A9227M057 vs NRLQW221M400V22X35SF |
400MXH220MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Rubycon Corporation | B43641A9227M057 vs 400MXH220MEFCSN22X35 |
400MXK220MEFCSN22X35 | CAP ALUM 220UF 20% 400V SNAP | Rubycon Corporation | B43641A9227M057 vs 400MXK220MEFCSN22X35 |
400VXK220MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | B43641A9227M057 vs 400VXK220MEFCSN22X35 |
LGG2G221MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | B43641A9227M057 vs LGG2G221MERZGA |
227LMH400MZBE | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | B43641A9227M057 vs 227LMH400MZBE |
B43641A9227M052 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43641A9227M057 vs B43641A9227M052 |
EKMR401VSN221MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | B43641A9227M057 vs EKMR401VSN221MP35S |