-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43640F2397M067
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43640F2397M067
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 190 mΩ | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43640F2397M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640F2397M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640F2397M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640F2397M067 vs B43640F2397M082 |
B43640F2397M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640F2397M067 vs B43640F2397M007 |
B43640F2397M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640F2397M067 vs B43640F2397M007 |
NRLPW391M250V25X25LF | CAP,AL2O3,390UF,250VDC,20% -TOL,20% +TOL | NIC Components Corp | B43640F2397M067 vs NRLPW391M250V25X25LF |
B43640F2397M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640F2397M067 vs B43640F2397M060 |
381LQ391M250J012+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | B43640F2397M067 vs 381LQ391M250J012+D |
B43640F2397M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640F2397M067 vs B43640F2397M000 |
B43640F2397M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640F2397M067 vs B43640F2397M087 |
B43640F2397M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640F2397M067 vs B43640F2397M062 |
B43640F2397M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640F2397M067 vs B43640F2397M067 |