Part Details for B43640E9477M067 by TDK Corporation
Overview of B43640E9477M067 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43640E9477M067
B43640E9477M067 CAD Models
B43640E9477M067 Part Data Attributes
|
B43640E9477M067
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43640E9477M067
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 250 mΩ | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1610 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43640E9477M067
This table gives cross-reference parts and alternative options found for B43640E9477M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640E9477M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640E9477M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E9477M067 vs B43640E9477M002 |
B43640E9477M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E9477M067 vs B43640E9477M082 |
B43640E9477M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E9477M067 vs B43640E9477M000 |
B43640E9477M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E9477M067 vs B43640E9477M062 |
B43640E9477M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E9477M067 vs B43640E9477M060 |
B43640E9477M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E9477M067 vs B43640E9477M080 |
B43640E9477M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E9477M067 vs B43640E9477M087 |