-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43640E5107M060
|
Avnet Americas | SNAP-IN 100UF 450V - Bulk (Alt: B43640E5107M060) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43640E5107M060
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43640E5107M060
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1020 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 610 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43640E5107M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640E5107M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELHS451VSN101MP25S | Aluminum Electrolytic Capacitor, Aluminum (wet), | Chemi-Con | B43640E5107M060 vs ELHS451VSN101MP25S |
B43640E5107M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E5107M060 vs B43640E5107M007 |
B43640E5107M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E5107M060 vs B43640E5107M087 |
B43640E5107M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E5107M060 vs B43640E5107M000 |
EKHS451VSN101MP25S | Aluminum Electrolytic Capacitor, Aluminum (wet), | Chemi-Con | B43640E5107M060 vs EKHS451VSN101MP25S |
B43640E5107M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E5107M060 vs B43640E5107M062 |