-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43640E2277M067
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43640E2277M067
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 260 mΩ | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 970 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43640E2277M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640E2277M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW271M250V22X25LF | CAP,AL2O3,270UF,250VDC,20% -TOL,20% +TOL | NIC Components Corp | B43640E2277M067 vs NRLPW271M250V22X25LF |
B43642E2277M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E2277M067 vs B43642E2277M080 |
B43642E2277M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E2277M067 vs B43642E2277M067 |
250MXG270MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43640E2277M067 vs 250MXG270MEFCSN22X25 |
LAR2E271MELZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | B43640E2277M067 vs LAR2E271MELZ25 |
LAR2E271MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | B43640E2277M067 vs LAR2E271MEKZ25 |
B43642E2277M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E2277M067 vs B43642E2277M007 |
LAR2E271MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | B43640E2277M067 vs LAR2E271MERZHA |
B43642E2277M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640E2277M067 vs B43642E2277M002 |
LGW2E271MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | B43640E2277M067 vs LGW2E271MERZGA |