-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43640C9227M067
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43640C9227M067
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 460 mΩ | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 960 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43640C9227M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640C9227M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644F9227M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640C9227M067 vs B43644F9227M002 |
B43640C9227M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640C9227M067 vs B43640C9227M062 |
B43640C9227M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640C9227M067 vs B43640C9227M060 |
B43640C9227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640C9227M067 vs B43640C9227M002 |
B43640C9227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640C9227M067 vs B43640C9227M000 |
B43640C9227M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640C9227M067 vs B43640C9227M002 |
B43644F9227M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640C9227M067 vs B43644F9227M000 |
B43640C9227M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640C9227M067 vs B43640C9227M007 |
B43508C9227M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43640C9227M067 vs B43508C9227M007 |
B43644F9227M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640C9227M067 vs B43644F9227M007 |