Part Details for B43640A5827M002 by TDK Epcos
Overview of B43640A5827M002 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for B43640A5827M002
B43640A5827M002 CAD Models
B43640A5827M002 Part Data Attributes
|
B43640A5827M002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43640A5827M002
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
JESD-609 Code | e3 | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2810 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43640A5827M002
This table gives cross-reference parts and alternative options found for B43640A5827M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640A5827M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640A5827M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640A5827M002 vs B43640A5827M002 |
450HXK820MEPASN35X55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, | Rubycon Corporation | B43640A5827M002 vs 450HXK820MEPASN35X55 |
B43640A5827M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A5827M002 vs B43640A5827M060 |
B43640A5827M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640A5827M002 vs B43640A5827M087 |
B43640A5827M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A5827M002 vs B43640A5827M000 |
B43640A5827M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A5827M002 vs B43640A5827M007 |
B43640A5827M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640A5827M002 vs B43640A5827M062 |
B43640A5827M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640A5827M002 vs B43640A5827M000 |
B43640A5827M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A5827M002 vs B43640A5827M062 |
B43640A5827M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A5827M002 vs B43640A5827M067 |