Part Details for B43640A2278M007 by TDK Corporation
Overview of B43640A2278M007 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for B43640A2278M007
B43640A2278M007 CAD Models
B43640A2278M007 Part Data Attributes
|
B43640A2278M007
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43640A2278M007
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
JESD-609 Code | e3 | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3470 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43640A2278M007
This table gives cross-reference parts and alternative options found for B43640A2278M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640A2278M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43642A2278M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640A2278M007 vs B43642A2278M000 |
B43544A2278M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A2278M007 vs B43544A2278M007 |
B43640A2278M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A2278M007 vs B43640A2278M007 |
B43640A2278M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A2278M007 vs B43640A2278M080 |
B43644A2278M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640A2278M007 vs B43644A2278M060 |
B43644A2278M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640A2278M007 vs B43644A2278M080 |
B43544A2278M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A2278M007 vs B43544A2278M062 |
B43640A2278M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A2278M007 vs B43640A2278M000 |
B43640A2278M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640A2278M007 vs B43640A2278M080 |
B43644A2278M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640A2278M007 vs B43644A2278M007 |