Part Details for B43640A2128M002 by TDK Corporation
Overview of B43640A2128M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43640A2128M002
B43640A2128M002 CAD Models
B43640A2128M002 Part Data Attributes
|
B43640A2128M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43640A2128M002
TDK Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
JESD-609 Code | e3 | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2480 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43640A2128M002
This table gives cross-reference parts and alternative options found for B43640A2128M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43640A2128M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640A2128M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640A2128M002 vs B43640A2128M000 |
LGG2D122MEKA45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | B43640A2128M002 vs LGG2D122MEKA45 |
EETHC2D122JC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | B43640A2128M002 vs EETHC2D122JC |
B43640A2128M060 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43640A2128M002 vs B43640A2128M060 |
B43642A2128M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640A2128M002 vs B43642A2128M007 |
B43640A2128M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A2128M002 vs B43640A2128M067 |
381LQ122M200J452+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | B43640A2128M002 vs 381LQ122M200J452+D |
B43640A2128M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43640A2128M002 vs B43640A2128M002 |
381LQ122M200J452A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | B43640A2128M002 vs 381LQ122M200J452A+D |
B43642A2128M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43640A2128M002 vs B43642A2128M000 |