Part Details for B43634A5107M002 by TDK Corporation
Overview of B43634A5107M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43634A5107M002
B43634A5107M002 CAD Models
B43634A5107M002 Part Data Attributes
|
B43634A5107M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43634A5107M002
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1000 mΩ | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43634A5107M002
This table gives cross-reference parts and alternative options found for B43634A5107M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43634A5107M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELH107M450AQ2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | B43634A5107M002 vs ELH107M450AQ2AA |
LH450M0100BP4-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | B43634A5107M002 vs LH450M0100BP4-2230 |
LLS2W101MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | B43634A5107M002 vs LLS2W101MERZHA |
SLPX101M450A3P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | B43634A5107M002 vs SLPX101M450A3P3-4 |
LLS2W101MELZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | B43634A5107M002 vs LLS2W101MELZ |
380LQ101M450H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF | Cornell Dubilier Electronics Inc | B43634A5107M002 vs 380LQ101M450H022 |
LH450M0100BP5-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | B43634A5107M002 vs LH450M0100BP5-2230 |
NRLR101M450V22X30SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | B43634A5107M002 vs NRLR101M450V22X30SF |
ESMM451LCN101MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | B43634A5107M002 vs ESMM451LCN101MP30S |
ESMM451VNN101MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | B43634A5107M002 vs ESMM451VNN101MP30S |