Datasheets
B43630F2108M087 by: TDK Corporation

Aluminum Electrolytic Capacitor,

Part Details for B43630F2108M087 by TDK Corporation

Overview of B43630F2108M087 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for B43630F2108M087

B43630F2108M087 CAD Models

B43630F2108M087 Part Data Attributes

B43630F2108M087 TDK Corporation
Buy Now Datasheet
Compare Parts:
B43630F2108M087 TDK Corporation Aluminum Electrolytic Capacitor,
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Samacsys Manufacturer TDK
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET)
ESR 90 mΩ
Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 3010 mA
Surface Mount NO
Tan Delta 0.15
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for B43630F2108M087

This table gives cross-reference parts and alternative options found for B43630F2108M087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43630F2108M087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
380LQ102M250K032D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, Cornell Dubilier Electronics Inc B43630F2108M087 vs 380LQ102M250K032D
B43630F2108M080 Aluminum Electrolytic Capacitor, TDK Corporation B43630F2108M087 vs B43630F2108M080
B43305F2108M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED TDK Corporation B43630F2108M087 vs B43305F2108M000
LLG2E102MEKB35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation B43630F2108M087 vs LLG2E102MEKB35
B43305F2108M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B43630F2108M087 vs B43305F2108M000
B43305F2108M080 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B43630F2108M087 vs B43305F2108M080
250USG1000MSN30X35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation B43630F2108M087 vs 250USG1000MSN30X35
B43305F2108M087 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation B43630F2108M087 vs B43305F2108M087
B43305F2108M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos B43630F2108M087 vs B43305F2108M067
B43630F2108M000 Aluminum Electrolytic Capacitor, TDK Corporation B43630F2108M087 vs B43630F2108M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43630F2108M087 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43630F2108M087 by TDK Corporation

Select Manufacturer
Which Manufacturer of B43630F2108M087 would you like to use for your alert(s)?
  • Please alert me when B43630F2108M087 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43630F2108M087 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43630F2108M087 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43630F2108M087 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43630F2108M087.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43630F2108M087 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: