Part Details for B43630A9567M000 by TDK Corporation
Overview of B43630A9567M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43630A9567M000
B43630A9567M000 CAD Models
B43630A9567M000 Part Data Attributes
|
B43630A9567M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43630A9567M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 200 mΩ | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2870 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43630A9567M000
This table gives cross-reference parts and alternative options found for B43630A9567M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43630A9567M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43630A9567M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630A9567M000 vs B43630A9567M002 |
B43630A9567M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630A9567M000 vs B43630A9567M080 |
400USK560MEFCSN25X55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | B43630A9567M000 vs 400USK560MEFCSN25X55 |
B43630A9567M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630A9567M000 vs B43630A9567M062 |
B43630A9567M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630A9567M000 vs B43630A9567M007 |
B43630A9567M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630A9567M000 vs B43630A9567M087 |
B43630A9567M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630A9567M000 vs B43630A9567M067 |
B43630A9567M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43630A9567M000 vs B43630A9567M082 |