B43630A2228M067
TDK Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of B43630A2228M067 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for B43630A2228M067 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B43630A2228M067 by TDK Corporation

B43630A2228M067
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
TDK
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
55 mΩ
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
4880 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. B43630A2228M067
    TDK Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for B43630A2228M067

This table gives cross-reference parts and alternative options found for B43630A2228M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43630A2228M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43630A2228M002 Aluminum Electrolytic Capacitor, TDK Corporation B43630A2228M067 vs B43630A2228M002
B43630A2228M007 Aluminum Electrolytic Capacitor, TDK Corporation B43630A2228M067 vs B43630A2228M007
200USG2200MSN30X50 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation B43630A2228M067 vs 200USG2200MSN30X50
B43630A2228M062 Aluminum Electrolytic Capacitor, TDK Corporation B43630A2228M067 vs B43630A2228M062
380LQ222M200K052D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2200uF, Cornell Dubilier Electronics Inc B43630A2228M067 vs 380LQ222M200K052D
380LQ222M200K052A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc B43630A2228M067 vs 380LQ222M200K052A
LLN2D222MELB50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation B43630A2228M067 vs LLN2D222MELB50
B43630A2228M087 Aluminum Electrolytic Capacitor, TDK Corporation B43630A2228M067 vs B43630A2228M087
380LQ222M200K052AD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2200uF, Cornell Dubilier Electronics Inc B43630A2228M067 vs 380LQ222M200K052AD
EETUQ2D222KJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components B43630A2228M067 vs EETUQ2D222KJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B43630A2228M067 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B43630A2228M067 by TDK Corporation

  • Please alert me when B43630A2228M067 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B43630A2228M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B43630A2228M067 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B43630A2228M067 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B43630A2228M067.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B43630A2228M067 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: