-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43624B5157M082
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43624B5157M082
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 720 mΩ | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1190 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43624B5157M082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43624B5157M082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYSV2W157J35ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF | TE Connectivity | B43624B5157M082 vs TYSV2W157J35ML |
B43624B5157M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624B5157M082 vs B43624B5157M080 |
B43541A5157M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624B5157M082 vs B43541A5157M002 |
PEH506YBD3150M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | B43624B5157M082 vs PEH506YBD3150M3 |
B43624B5157M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624B5157M082 vs B43624B5157M002 |
B43541A5157M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624B5157M082 vs B43541A5157M007 |
LS151M2W-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Xicon Passive Components | B43624B5157M082 vs LS151M2W-2535 |
LS151M2W-2535(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Xicon Passive Components | B43624B5157M082 vs LS151M2W-2535(A) |
B43541A5157M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624B5157M082 vs B43541A5157M000 |
B43624B5157M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624B5157M082 vs B43624B5157M067 |