Part Details for B43624A9227M002 by TDK Corporation
Overview of B43624A9227M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43624A9227M002
B43624A9227M002 CAD Models
B43624A9227M002 Part Data Attributes
|
B43624A9227M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43624A9227M002
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 350 mΩ | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1630 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43624A9227M002
This table gives cross-reference parts and alternative options found for B43624A9227M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43624A9227M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43624A9227M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624A9227M002 vs B43624A9227M062 |
B43624A9227M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624A9227M002 vs B43624A9227M082 |
B43624A9227M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624A9227M002 vs B43624A9227M060 |
LS-221M2GH2A2250 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43624A9227M002 vs LS-221M2GH2A2250 |
227LBB400M2BH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B43624A9227M002 vs 227LBB400M2BH |
ECS2GBZ221MLL10220050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Nantong Jianghai Capacitor Co Ltd | B43624A9227M002 vs ECS2GBZ221MLL10220050 |
B43624A9227M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624A9227M002 vs B43624A9227M007 |
B43624A9227M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624A9227M002 vs B43624A9227M067 |
PEH506VAG3220M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | B43624A9227M002 vs PEH506VAG3220M2S |
B43624A9227M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624A9227M002 vs B43624A9227M000 |