Part Details for B43601B5397M067 by TDK Corporation
Overview of B43601B5397M067 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43601B5397M067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43601B5397M067
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 390uF 20% PET Short 4.5mm Term RoHS: Compliant | 0 |
|
$6.9000 / $7.0200 | Order Now |
Part Details for B43601B5397M067
B43601B5397M067 CAD Models
B43601B5397M067 Part Data Attributes
|
B43601B5397M067
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43601B5397M067
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 490 mΩ | |
Leakage Current | 1.41042 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2210 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43601B5397M067
This table gives cross-reference parts and alternative options found for B43601B5397M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43601B5397M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALA7AF391DC450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | KEMET Corporation | B43601B5397M067 vs ALA7AF391DC450 |
ALA7AD391DC450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | KEMET Corporation | B43601B5397M067 vs ALA7AD391DC450 |
ALA7DA391DC450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | B43601B5397M067 vs ALA7DA391DC450 |
B43601B5397M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43601B5397M067 vs B43601B5397M062 |
B43601B5397M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43601B5397M067 vs B43601B5397M080 |
B43601B5397M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43601B5397M067 vs B43601B5397M000 |
B43601B5397M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43601B5397M067 vs B43601B5397M087 |
B43601B5397M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43601B5397M067 vs B43601B5397M067 |
LS-391M2WT2A3535 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43601B5397M067 vs LS-391M2WT2A3535 |
LS-391M2WL4-3535 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43601B5397M067 vs LS-391M2WL4-3535 |